BYV26A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 36 750
Unit Price: 16,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: 93,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,87210 Kč
Datasheet

Similar


onsemi
In Stock: 9 510
Unit Price: 10,31000 Kč
Datasheet
SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26A-TR

DigiKey Part Number
BYV26A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYV26A-TR
Description
DIODE AVALANCHE 200V 1A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 0004,05717 Kč101 429,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,05717 Kč
Unit Price with VAT:4,90918 Kč