BYT77-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 25,60706 Kč
Datasheet

Similar


onsemi
In Stock: 26 403
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 5 767
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 26,67000 Kč
Datasheet
Diode 800 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT77-TAP

DigiKey Part Number
BYT77-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT77-TAP
Description
DIODE AVALANCHE 800V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
250 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT77-TRVishay General Semiconductor - Diodes Division0BYT77-TR-ND25,60706 KčParametric Equivalent
1N5407Gonsemi26 4031N5407GOS-ND12,81000 KčSimilar
1N5407RLGonsemi5 7671N5407RLGOSCT-ND12,39000 KčSimilar
EGP30Konsemi777EGP30KCT-ND26,67000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 50031,46058 Kč393 257,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,46058 Kč
Unit Price with VAT:38,06730 Kč