Parametric Equivalent

BYT56K-TR | |
|---|---|
DigiKey Part Number | BYT56K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYT56K-TR |
Description | DIODE AVALANCHE 800V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT56K-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT56K-TAP-ND | 30,58750 Kč | Parametric Equivalent |
| 1N5407G | onsemi | 24 778 | 1N5407GOS-ND | 12,81000 Kč | Similar |
| 1N5407RLG | onsemi | 6 867 | 1N5407RLGOSCT-ND | 12,39000 Kč | Similar |
| EGP30K | onsemi | 757 | EGP30KCT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 30,67480 Kč | 383 435,00 Kč |
| Unit Price without VAT: | 30,67480 Kč |
|---|---|
| Unit Price with VAT: | 37,11651 Kč |




