Diode 1000 V 1.25A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT54M-TAP

DigiKey Part Number
BYT54M-TAPGICT-ND - Cut Tape (CT)
BYT54M-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYT54M-TAP
Description
DIODE AVALANCHE 1KV 1.25A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.25A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-57
Current - Average Rectified (Io)
1.25A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT54M-TRVishay General Semiconductor - Diodes Division18 371112-BYT54M-TRCT-ND51,66000 KčParametric Equivalent
EGP10Konsemi8 591EGP10KCT-ND13,65000 KčSimilar
MUR1100EGonsemi11 024MUR1100EGOS-ND26,25000 KčSimilar
MUR1100ERLGonsemi19 938MUR1100ERLGOSCT-ND23,94000 KčSimilar
MUR180EGRochester Electronics, LLC105 5472156-MUR180EG-OS-ND4,19960 KčSimilar
In-Stock: 3 561
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1032,98800 Kč329,88 Kč
10022,43010 Kč2 243,01 Kč
50017,91382 Kč8 956,91 Kč
1 00016,46201 Kč16 462,01 Kč
2 00016,04741 Kč32 094,82 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 00013,92088 Kč69 604,40 Kč
10 00013,11063 Kč131 106,30 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč