Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MUR180EG | |
|---|---|
DigiKey Part Number | MUR180EGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR180EG |
Description | DIODE STANDARD 800V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MUR180EG Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4248GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4248GP-E3/73-ND | 6,88452 Kč | Similar |
| D7G-T | Diodes Incorporated | 0 | D7G-T-ND | 1,65527 Kč | Similar |
| GP10K-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10K-E3/73-ND | 5,79794 Kč | Similar |
| GP10M-E3/54 | Vishay General Semiconductor - Diodes Division | 7 900 | GP10M-E3/54GICT-ND | 27,72000 Kč | Similar |
| GP10M-E3/73 | Vishay General Semiconductor - Diodes Division | 3 950 | GP10M-E3/73GICT-ND | 27,72000 Kč | Similar |





