
BYG23M-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG23M-E3/TR3GITR-ND - Tape & Reel (TR) BYG23M-E3/TR3GICT-ND - Cut Tape (CT) BYG23M-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23M-E3/TR3 |
Description | DIODE AVALANCHE 1KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG23M-E3/TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 500 | 4,19120 Kč | 2 095,60 Kč |
| 1 000 | 3,75528 Kč | 3 755,28 Kč |
| 2 000 | 3,38782 Kč | 6 775,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,84075 Kč | 21 305,62 Kč |
| 15 000 | 2,61831 Kč | 39 274,65 Kč |
| 22 500 | 2,50501 Kč | 56 362,72 Kč |
| 37 500 | 2,37770 Kč | 89 163,75 Kč |
| 52 500 | 2,30232 Kč | 120 871,80 Kč |
| 75 000 | 2,22909 Kč | 167 181,75 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |










