Image for BYG10YHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10YHE3_A/H

DigiKey Part Number
BYG10YHE3_A/HGITR-ND - Tape & Reel (TR)
BYG10YHE3_A/HGICT-ND - Cut Tape (CT)
BYG10YHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10YHE3_A/H
Description
DIODE AVAL 1.6KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,82200 Kč118,22 Kč
1007,64750 Kč764,75 Kč
5005,85172 Kč2 925,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,85392 Kč8 737,06 Kč
3 6004,43279 Kč15 958,04 Kč
5 4004,21819 Kč22 778,23 Kč
9 0003,97697 Kč35 792,73 Kč
12 6003,83415 Kč48 310,29 Kč
18 0003,69533 Kč66 515,94 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč