100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T56CAY

DigiKey Part Number
497-10929-2-ND - Tape & Reel (TR)
497-10929-1-ND - Cut Tape (CT)
497-10929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T56CAY
Description
TVS DIODE 48VWM 100VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T56CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1021,27100 Kč212,71 Kč
10014,14430 Kč1 414,43 Kč
50011,08610 Kč5 543,05 Kč
1 00010,10151 Kč10 101,51 Kč
2 0009,27356 Kč18 547,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,37753 Kč41 887,65 Kč
10 0007,82396 Kč78 239,60 Kč
15 0007,54210 Kč113 131,50 Kč
25 0007,30468 Kč182 617,00 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč