Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG10Y-M3/TR | |
|---|---|
DigiKey Part Number | BYG10Y-M3/TRGITR-ND - Tape & Reel (TR) BYG10Y-M3/TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYG10Y-M3/TR |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,88300 Kč | 88,83 Kč |
| 100 | 6,20130 Kč | 620,13 Kč |
| 500 | 4,72194 Kč | 2 360,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,35911 Kč | 6 046,40 Kč |
| 3 600 | 2,98910 Kč | 10 760,76 Kč |
| 5 400 | 2,94330 Kč | 15 893,82 Kč |
| 9 000 | 2,76281 Kč | 24 865,29 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



