
BYG10YHE3_A/I | |
|---|---|
DigiKey Part Number | BYG10YHE3_A/IGITR-ND - Tape & Reel (TR) BYG10YHE3_A/IGICT-ND - Cut Tape (CT) BYG10YHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10YHE3_A/I |
Description | DIODE AVAL 1.6KV 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,86200 Kč | 68,62 Kč |
| 100 | 5,70240 Kč | 570,24 Kč |
| 500 | 4,32914 Kč | 2 164,57 Kč |
| 1 000 | 3,69533 Kč | 3 695,33 Kč |
| 2 000 | 3,51198 Kč | 7 023,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,50874 Kč | 18 815,55 Kč |
| 15 000 | 2,47338 Kč | 37 100,70 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







