


S1YL | |
|---|---|
DigiKey Part Number | 4878-S1YL-ND |
Manufacturer | |
Manufacturer Product Number | S1YL |
Description | DIODE STANDARD 2000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,45200 Kč | 34,52 Kč |
| 100 | 2,05450 Kč | 205,45 Kč |
| 500 | 1,96734 Kč | 983,67 Kč |
| 1 000 | 1,26700 Kč | 1 267,00 Kč |
| 2 000 | 1,17396 Kč | 2 347,92 Kč |
| 7 500 | 0,82404 Kč | 6 180,30 Kč |
| 52 500 | 0,70041 Kč | 36 771,53 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




