Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18-G3-08

DigiKey Part Number
112-BZX84C18-G3-08TR-ND - Tape & Reel (TR)
112-BZX84C18-G3-08CT-ND - Cut Tape (CT)
112-BZX84C18-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C18-G3-08
Description
DIODE ZENER 18V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C18-G3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5248B TR PBFREECentral Semiconductor Corp2 2471514-CMPZ5248BTRPBFREECT-ND26,04000 KčSimilar
BZX84C18 TR PBFREECentral Semiconductor Corp7 6691514-BZX84C18TRPBFREECT-ND14,28000 KčParametric Equivalent
In-Stock: 11 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,96900 Kč39,69 Kč
1002,47990 Kč247,99 Kč
5001,82724 Kč913,62 Kč
1 0001,61559 Kč1 615,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34611 Kč4 038,33 Kč
6 0001,21005 Kč7 260,30 Kč
9 0001,14063 Kč10 265,67 Kč
15 0001,06258 Kč15 938,70 Kč
21 0001,01633 Kč21 342,93 Kč
30 0000,97136 Kč29 140,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč