Image for BYG10Y-E3/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10Y-E3/TR

DigiKey Part Number
BYG10Y-E3/GITR-ND - Tape & Reel (TR)
BYG10Y-E3/GICT-ND - Cut Tape (CT)
BYG10Y-E3/GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10Y-E3/TR
Description
DIODE AVAL 1.6KV 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BYG10Y-E3/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 1600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1010,83500 Kč108,35 Kč
1006,98390 Kč698,39 Kč
5005,32594 Kč2 662,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8004,40433 Kč7 927,79 Kč
3 6004,01528 Kč14 455,01 Kč
5 4003,81697 Kč20 611,64 Kč
9 0003,59416 Kč32 347,44 Kč
12 6003,46219 Kč43 623,59 Kč
18 0003,33391 Kč60 010,38 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč