600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608SHE601ATD25

DigiKey Part Number
445-MMZ1608SHE601ATD25TR-ND - Tape & Reel (TR)
445-MMZ1608SHE601ATD25CT-ND - Cut Tape (CT)
445-MMZ1608SHE601ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608SHE601ATD25
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,57000 Kč35,70 Kč
253,09080 Kč77,27 Kč
502,76760 Kč138,38 Kč
1002,47150 Kč247,15 Kč
2502,11240 Kč528,10 Kč
5001,86504 Kč932,52 Kč
1 0001,63574 Kč1 635,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,18875 Kč4 755,00 Kč
8 0001,18114 Kč9 449,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč