
BAV99-E3-08 | |
|---|---|
DigiKey Part Number | BAV99-E3-08TR-ND - Tape & Reel (TR) BAV99-E3-08CT-ND - Cut Tape (CT) BAV99-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-E3-08 |
Description | DIODE ARRAY GP 70V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-E3-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99_R1_00001 | Panjit International Inc. | 12 109 | 3757-BAV99_R1_00001CT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 500 | 2,32112 Kč | 1 160,56 Kč |
| 1 000 | 2,05969 Kč | 2 059,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72695 Kč | 5 180,85 Kč |
| 6 000 | 1,55910 Kč | 9 354,60 Kč |
| 9 000 | 1,47348 Kč | 13 261,32 Kč |
| 15 000 | 1,37723 Kč | 20 658,45 Kč |
| 21 000 | 1,32020 Kč | 27 724,20 Kč |
| 30 000 | 1,26477 Kč | 37 943,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |









