
MMSZ5238B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5238B-FDITR-ND - Tape & Reel (TR) MMSZ5238B-FDICT-ND - Cut Tape (CT) MMSZ5238B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5238B-7-F |
Description | DIODE ZENER 8.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5238B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 500 | 1,25190 Kč | 625,95 Kč |
| 1 000 | 1,10114 Kč | 1 101,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90872 Kč | 2 726,16 Kč |
| 6 000 | 0,81150 Kč | 4 869,00 Kč |
| 9 000 | 0,76188 Kč | 6 856,92 Kč |
| 15 000 | 0,70606 Kč | 10 590,90 Kč |
| 21 000 | 0,67298 Kč | 14 132,58 Kč |
| 30 000 | 0,64080 Kč | 19 224,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







