Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2954AM3-L-5-0/TR

DigiKey Part Number
1016-SPX2954AM3-L-5-0/TR-ND - Tape & Reel (TR)
1016-SPX2954AM3-L-5-0/TRCT-ND - Cut Tape (CT)
1016-SPX2954AM3-L-5-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX2954AM3-L-5-0/TR
Description
IC REG LINEAR 5V 250MA SOT-223-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2954AM3-L-5-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power On Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,08700 Kč190,87 Kč
2517,27720 Kč431,93 Kč
10015,27810 Kč1 527,81 Kč
25014,32568 Kč3 581,42 Kč
50013,75202 Kč6 876,01 Kč
1 00013,49331 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,78022 Kč31 950,55 Kč
5 00012,47945 Kč62 397,25 Kč
7 50012,32893 Kč92 466,97 Kč
12 50012,16206 Kč152 025,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč