BAT86S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31 719
Unit Price: 6,32000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 12 778
Unit Price: 3,58000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19 532
Unit Price: 14,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 857
Unit Price: 12,63000 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT86S-TR

DigiKey Part Number
BAT86S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT86S-TR
Description
DIODE SCHOTTKY 50V 200MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,85042 Kč42 521,00 Kč
100 0000,81432 Kč81 432,00 Kč
150 0000,78149 Kč117 223,50 Kč
250 0000,76306 Kč190 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,85042 Kč
Unit Price with VAT:1,02901 Kč