
BAT86S-TAP | |
|---|---|
DigiKey Part Number | 112-BAT86S-TAPCT-ND - Cut Tape (CT) 112-BAT86S-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT86S-TAP |
Description | DIODE SCHOTTKY 50V 200MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,37440 Kč | 237,44 Kč |
| 500 | 1,75094 Kč | 875,47 Kč |
| 1 000 | 1,54907 Kč | 1 549,07 Kč |
| 2 000 | 1,37867 Kč | 2 757,34 Kč |
| 5 000 | 1,19387 Kč | 5 969,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,07940 Kč | 10 794,00 Kč |
| 20 000 | 0,98307 Kč | 19 661,40 Kč |
| 30 000 | 0,93397 Kč | 28 019,10 Kč |
| 50 000 | 0,87877 Kč | 43 938,50 Kč |
| 70 000 | 0,84609 Kč | 59 226,30 Kč |
| 100 000 | 0,81432 Kč | 81 432,00 Kč |
| 250 000 | 0,76306 Kč | 190 765,00 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



