BAT54A-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 8 785
Unit Price: 11,13000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 1,11577 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 42 988
Unit Price: 5,88000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 74 773
Unit Price: 2,52000 Kč
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A-HE3-18

DigiKey Part Number
BAT54A-HE3-18GITR-ND - Tape & Reel (TR)
BAT54A-HE3-18GICT-ND - Cut Tape (CT)
BAT54A-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54A-HE3-18
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types