
BAT54A-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAT54A-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAT54A-HE3_A-18CT-ND - Cut Tape (CT) 112-BAT54A-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-HE3_A-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35080 Kč | 435,08 Kč |
| 500 | 3,26308 Kč | 1 631,54 Kč |
| 1 000 | 2,91158 Kč | 2 911,58 Kč |
| 2 000 | 2,61530 Kč | 5 230,60 Kč |
| 5 000 | 2,29416 Kč | 11 470,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,09550 Kč | 20 955,00 Kč |
| 20 000 | 1,92838 Kč | 38 567,60 Kč |
| 30 000 | 1,84325 Kč | 55 297,50 Kč |
| 50 000 | 1,74758 Kč | 87 379,00 Kč |
| 70 000 | 1,69094 Kč | 118 365,80 Kč |
| 100 000 | 1,63590 Kč | 163 590,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


