
BAT54A-E3-18 | |
|---|---|
DigiKey Part Number | BAT54A-E3-18TR-ND - Tape & Reel (TR) BAT54A-E3-18CT-ND - Cut Tape (CT) BAT54A-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-E3-18 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,91300 Kč | 29,13 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,50052 Kč | 750,26 Kč |
| 1 000 | 1,20217 Kč | 1 202,17 Kč |
| 2 000 | 1,14402 Kč | 2 288,04 Kč |
| 5 000 | 1,01521 Kč | 5 076,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69346 Kč | 6 934,60 Kč |
| 20 000 | 0,66579 Kč | 13 315,80 Kč |
| 30 000 | 0,62418 Kč | 18 725,40 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


