MFR Recommended
Similar
Similar
Similar



BAT46W-HE3-08 | |
|---|---|
DigiKey Part Number | BAT46W-HE3-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT46W-HE3-08 |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
EDA/CAD Models | BAT46W-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 250 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT46W-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT46W-HE3_A-08CT-ND | 10,84000 Kč | MFR Recommended |
| BAS100AS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BAS100AS-AU_R1_000A1CT-ND | 3,55000 Kč | Similar |
| BAS100AS_R1_00001 | Panjit International Inc. | 2 664 | 3757-BAS100AS_R1_00001CT-ND | 4,17000 Kč | Similar |
| BAT46WQ-7-F | Diodes Incorporated | 0 | BAT46WQ-7-FDICT-ND | 7,51000 Kč | Similar |










