Parametric Equivalent
Direct
Similar

BAT43-TR | |
|---|---|
cms-digikey-product-number | BAT43-TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | BAT43-TR |
cms-description | DIODE SCHOTTKY 30V 200MA DO204AH |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 50 000 | 1,03062 Kč | 51 531,00 Kč |
| 100 000 | 0,95760 Kč | 95 760,00 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 1,03062 Kč |
|---|---|
| Unit Price with VAT: | 1,24705 Kč |



