DB4 Polarity Band
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT43

DigiKey Part Number
497-2492-2-ND - Tape & Reel (TR)
497-2492-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT43
Description
DIODE SCHOTTKY 30V 200MA DO35
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAT43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 803
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
102,06300 Kč20,63 Kč
1001,72190 Kč172,19 Kč
5001,25880 Kč629,40 Kč
1 0001,10828 Kč1 108,28 Kč
2 0000,98146 Kč1 962,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49205 Kč1 968,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč