
102010551 | |
|---|---|
DigiKey Part Number | 1597-102010551-ND |
Manufacturer | |
Manufacturer Product Number | 102010551 |
Description | XIAO RA4M1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA4M1, R7FA4M1 XIAO RA4M1 RA ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 102010551 Models |
Category | Platform |
Mfr | Utilized IC / Part RA4M1, R7FA4M1 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino |
Type MCU 32-Bit | Note Header(s) Not Installed |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |











