
BAT41-TAP | |
|---|---|
DigiKey Part Number | 112-BAT41-TAPCT-ND - Cut Tape (CT) 112-BAT41-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT41-TAP |
Description | DIODE SCHOTTK 100V 100MA DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BAT41-TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 100 | 4,00220 Kč | 400,22 Kč |
| 500 | 2,99306 Kč | 1 496,53 Kč |
| 1 000 | 2,66675 Kč | 2 666,75 Kč |
| 2 000 | 2,39178 Kč | 4 783,56 Kč |
| 5 000 | 2,09375 Kč | 10 468,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,90935 Kč | 19 093,50 Kč |
| 20 000 | 1,75420 Kč | 35 084,00 Kč |
| 30 000 | 1,67516 Kč | 50 254,80 Kč |
| 50 000 | 1,58636 Kč | 79 318,00 Kč |
| 70 000 | 1,53377 Kč | 107 363,90 Kč |
| 100 000 | 1,48268 Kč | 148 268,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



