
BAT41-TR | |
|---|---|
DigiKey Part Number | 112-BAT41-TR-ND - Tape & Reel (TR) 112-BAT41-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT41-TR |
Description | DIODE SCHOTTK 100V 100MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 100mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Mfr | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,04180 Kč | 404,18 Kč |
| 500 | 3,02446 Kč | 1 512,23 Kč |
| 1 000 | 2,69536 Kč | 2 695,36 Kč |
| 2 000 | 2,41820 Kč | 4 836,40 Kč |
| 5 000 | 2,11771 Kč | 10 588,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,93182 Kč | 19 318,20 Kč |
| 20 000 | 1,77544 Kč | 35 508,80 Kč |
| 30 000 | 1,69577 Kč | 50 873,10 Kč |
| 50 000 | 1,60624 Kč | 80 312,00 Kč |
| 70 000 | 1,55324 Kč | 108 726,80 Kč |
| 100 000 | 1,50172 Kč | 150 172,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |



