
BAS283-GS18 | |
|---|---|
DigiKey Part Number | BAS283-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS283-GS18 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25208 Kč | 12 520,80 Kč |
| 20 000 | 1,14332 Kč | 22 866,40 Kč |
| 30 000 | 1,08789 Kč | 32 636,70 Kč |
| 50 000 | 1,02561 Kč | 51 280,50 Kč |
| 70 000 | 0,98872 Kč | 69 210,40 Kč |
| 100 000 | 0,95287 Kč | 95 287,00 Kč |
| Unit Price without VAT: | 1,25208 Kč |
|---|---|
| Unit Price with VAT: | 1,51502 Kč |



