
BAS283-GS08 | |
|---|---|
DigiKey Part Number | 112-BAS283-GS08TR-ND - Tape & Reel (TR) 112-BAS283-GS08CT-ND - Cut Tape (CT) 112-BAS283-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS283-GS08 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS283-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,36800 Kč | 33,68 Kč |
| 100 | 2,71550 Kč | 271,55 Kč |
| 500 | 2,01070 Kč | 1 005,35 Kč |
| 1 000 | 1,78251 Kč | 1 782,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,53480 Kč | 3 837,00 Kč |
| 5 000 | 1,38130 Kč | 6 906,50 Kč |
| 7 500 | 1,30302 Kč | 9 772,65 Kč |
| 12 500 | 1,17358 Kč | 14 669,75 Kč |
| 17 500 | 1,13671 Kč | 19 892,43 Kč |
| 25 000 | 1,10008 Kč | 27 502,00 Kč |
| 62 500 | 1,01384 Kč | 63 365,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

