SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS101A-GS08

DigiKey Part Number
112-LS101A-GS08TR-ND - Tape & Reel (TR)
112-LS101A-GS08CT-ND - Cut Tape (CT)
112-LS101A-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS101A-GS08
Description
DIODE SCHOTTKY 60V 30MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
LS101A-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,44200 Kč44,42 Kč
1002,78490 Kč278,49 Kč
5002,06332 Kč1 031,66 Kč
1 0001,82988 Kč1 829,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,57639 Kč3 940,97 Kč
5 0001,41940 Kč7 097,00 Kč
7 5001,33934 Kč10 045,05 Kč
12 5001,23929 Kč15 491,12 Kč
17 5001,19596 Kč20 929,30 Kč
25 0001,14409 Kč28 602,25 Kč
62 5001,07514 Kč67 196,25 Kč
125 0000,95989 Kč119 986,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč