
B360A-E3/5AT | |
|---|---|
DigiKey Part Number | 112-B360A-E3/5ATTR-ND - Tape & Reel (TR) 112-B360A-E3/5ATCT-ND - Cut Tape (CT) 112-B360A-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-E3/5AT |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 8,36400 Kč | 83,64 Kč |
| 100 | 5,36380 Kč | 536,38 Kč |
| 500 | 4,06342 Kč | 2 031,71 Kč |
| 1 000 | 3,54285 Kč | 3 542,85 Kč |
| 2 000 | 3,29078 Kč | 6 581,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,68980 Kč | 20 173,50 Kč |
| 15 000 | 2,47591 Kč | 37 138,65 Kč |
| 22 500 | 2,37779 Kč | 53 500,28 Kč |
| 37 500 | 2,31946 Kč | 86 979,75 Kč |
| 52 500 | 2,28866 Kč | 120 154,65 Kč |
| Unit Price without VAT: | 11,03000 Kč |
|---|---|
| Unit Price with VAT: | 13,34630 Kč |

