Image for B240A-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B240A-E3/61T

DigiKey Part Number
B240A-E3/61TGITR-ND - Tape & Reel (TR)
B240A-E3/61TGICT-ND - Cut Tape (CT)
B240A-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-E3/61T
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
B240A-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,85300 Kč78,53 Kč
1004,99960 Kč499,96 Kč
5003,76746 Kč1 883,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,08134 Kč5 546,41 Kč
3 6002,79151 Kč10 049,44 Kč
5 4002,64373 Kč14 276,14 Kč
9 0002,47762 Kč22 298,58 Kč
12 6002,37922 Kč29 978,17 Kč
18 0002,28358 Kč41 104,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč