



FM25L16B-G | |
|---|---|
DigiKey Part Number | FM25L16B-GRA-ND |
Manufacturer | |
Manufacturer Product Number | FM25L16B-G |
Description | IC FRAM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 36,07500 Kč | 360,75 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 97 | 33,52753 Kč | 3 252,17 Kč |
| 194 | 32,74495 Kč | 6 352,52 Kč |
| 291 | 32,28787 Kč | 9 395,77 Kč |
| 582 | 31,50890 Kč | 18 338,18 Kč |
| 1 067 | 30,83223 Kč | 32 897,99 Kč |
| 5 044 | 29,12977 Kč | 146 930,56 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |







