Similar
Similar

B160-M3/5AT | |
|---|---|
DigiKey Part Number | B160-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B160-M3/5AT |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB162L-60TE25 | Rohm Semiconductor | 1 523 | RB162L-60TE25CT-ND | 13,97000 Kč | Similar |
| RB168L-60TFTE25 | Rohm Semiconductor | 2 230 | 846-RB168L-60TFTE25CT-ND | 18,56000 Kč | Similar |
| SS16 | Taiwan Semiconductor Corporation | 21 433 | 1801-SS16CT-ND | 7,51000 Kč | Similar |
| SS16 R3G | Taiwan Semiconductor Corporation | 159 | SS16R3GCT-ND | 13,56000 Kč | Similar |
| SS16T3G | onsemi | 46 265 | SS16T3GOSCT-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 1,59945 Kč | 35 987,62 Kč |
| Unit Price without VAT: | 1,59945 Kč |
|---|---|
| Unit Price with VAT: | 1,93533 Kč |





