5KP30A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 996
Unit Price: 71,81000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 798
Unit Price: 250,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 441,39896 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 424,42208 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 355
Unit Price: 314,76000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 152,23550 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 121
Unit Price: 464,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 611,16779 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 577,21403 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19
Unit Price: 59,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30A-E3/73

DigiKey Part Number
5KP30A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP30A-E3/73
Description
TVS DIODE 30VWM 48.4VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP30A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
60048,51658 Kč29 109,95 Kč
Unit Price without VAT:48,51658 Kč
Unit Price with VAT:58,70506 Kč