5KP30A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 530
Unit Price: 88,40000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 125,98800 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 798
Unit Price: 250,72000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 135,81510 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 441,39896 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 424,42208 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 355
Unit Price: 314,76000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 231,15650 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 152,23550 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 121
Unit Price: 464,69000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 301,47670 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 611,16779 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 577,21403 Kč
Datasheet
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30A-E3/51

DigiKey Part Number
5KP30A-E3/51GI-ND
Manufacturer
Manufacturer Product Number
5KP30A-E3/51
Description
TVS DIODE 30VWM 48.4VC P600
Customer Reference
Detailed Description
48.4V Clamp 103A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types