55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA30A

DigiKey Part Number
30KPA30ATR-ND - Tape & Reel (TR)
30KPA30ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30KPA30A
Description
TVS DIODE 30VWM 55.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
55.2V Clamp 548.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.51V
Voltage - Clamping (Max) @ Ipp
55.2V
Current - Peak Pulse (10/1000µs)
548.9A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1464,69000 Kč464,69 Kč
10333,23800 Kč3 332,38 Kč
100299,51970 Kč29 951,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800244,70544 Kč195 764,35 Kč
Manufacturers Standard Package
Unit Price without VAT:464,69000 Kč
Unit Price with VAT:562,27490 Kč