5KP26A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 1 307
Unit Price: 88,40000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 675
Unit Price: 201,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 101,86130 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 441,39896 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 424,42208 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 231,15728 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 420
Unit Price: 71,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 339,53766 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 375
Unit Price: 58,79000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 28,29480 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
42.1V Clamp 119A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP26A-E3/51

DigiKey Part Number
5KP26A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP26A-E3/51
Description
TVS DIODE 26VWM 42.1VC P600
Customer Reference
Detailed Description
42.1V Clamp 119A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
119A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types