42.1V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP26A-TP

DigiKey Part Number
5KP26A-TPTR-ND - Tape & Reel (TR)
5KP26A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP26A-TP
Description
TVS DIODE 26VWM 42.1VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42.1V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1037,88000 Kč378,80 Kč
10025,96400 Kč2 596,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,86278 Kč10 431,39 Kč
1 00019,22283 Kč19 222,83 Kč
1 50018,38753 Kč27 581,30 Kč
2 50017,44909 Kč43 622,73 Kč
3 50016,89337 Kč59 126,80 Kč
5 00016,35337 Kč81 766,85 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč