Similar
Similar
Similar
Similar

5KP26E3/TR13 | |
|---|---|
DigiKey Part Number | 5KP26E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP26E3/TR13 |
Description | TVS DIODE 26VWM 46.6VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 46.6V Clamp 107A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 107A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 26V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA26A-B | Littelfuse Inc. | 0 | 15KPA26A-B-ND | 106,95540 Kč | Similar |
| 15KPA26A-HR | Littelfuse Inc. | 0 | 15KPA26A-HR-ND | 460,32364 Kč | Similar |
| 15KPA26A-HRA | Littelfuse Inc. | 0 | 15KPA26A-HRA-ND | 445,64475 Kč | Similar |
| 5KP26A/B | YAGEO | 275 | 13-5KP26A/BCT-ND | 34,23000 Kč | Similar |
| LCE28A | Littelfuse Inc. | 1 153 | F5645CT-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,09778 Kč | 20 048,89 Kč |
| Unit Price without VAT: | 40,09778 Kč |
|---|---|
| Unit Price with VAT: | 48,51831 Kč |




