Direct
Direct
Similar
Similar

5KP12A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP12A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP12A-E3/73 |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP12A-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 251A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 48,51658 Kč | 29 109,95 Kč |
| Unit Price without VAT: | 48,51658 Kč |
|---|---|
| Unit Price with VAT: | 58,70506 Kč |




