5KP12A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 57
Unit Price: 88,40000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 711
Unit Price: 71,81000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
19.9V Clamp 251A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A-E3/51

DigiKey Part Number
5KP12A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP12A-E3/51
Description
TVS DIODE 12VWM 19.9VC P600
Customer Reference
Detailed Description
19.9V Clamp 251A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Peak Pulse (10/1000µs)
251A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP12A-E3/54Vishay General Semiconductor - Diodes Division575KP12A-E3/54GICT-ND88,40000 KčMFR Recommended
5KP12AE3/TR13Microchip Technology05KP12AE3/TR13-ND40,09778 KčDirect
5KP12ALittelfuse Inc.7115KP12ALFCT-ND71,81000 KčSimilar
5KP12E3/TR13Microchip Technology05KP12E3/TR13-ND40,09778 KčSimilar
SLD12U-017-BLittelfuse Inc.0SLD12U-017-B-ND32,58260 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types