5KP12A-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 711
Unit Price: 71,81000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 776
Unit Price: 29,82000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet
19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A-B

DigiKey Part Number
5KP12A-B-ND
Manufacturer
Manufacturer Product Number
5KP12A-B
Description
TVS DIODE 12VWM 19.9VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP12A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
256.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10029,99560 Kč2 999,56 Kč
Manufacturers Standard Package
Unit Price without VAT:29,99560 Kč
Unit Price with VAT:36,29468 Kč