19.9V Clamp 251A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A

DigiKey Part Number
4878-5KP12ACT-ND - Cut Tape (CT)
4878-5KP12ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP12A
Description
TVS DIODE 12VWM 19.9VC P600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
251A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
12V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1022,42600 Kč224,26 Kč
10013,45760 Kč1 345,76 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,31400 Kč6 657,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč