5KP11A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 483
Unit Price: 71,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,99560 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 19,31732 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09778 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 32,58260 Kč
Datasheet
18.2V Clamp 275A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP11A-E3/73

DigiKey Part Number
5KP11A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP11A-E3/73
Description
TVS DIODE 11VWM 18.2VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.2V Clamp 275A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
275A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
11V
Supplier Device Package
Voltage - Breakdown (Min)
12.2V
Base Product Number
Voltage - Clamping (Max) @ Ipp
18.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP11A-E3/51Vishay General Semiconductor - Diodes Division05KP11A-E3/51-ND0,00000 KčDirect
5KP11AE3/TR13Microchip Technology05KP11AE3/TR13-ND40,09778 KčDirect
5KP11ALittelfuse Inc.48318-5KP11ACT-ND71,81000 KčSimilar
5KP11A-BLittelfuse Inc.05KP11A-B-ND29,99560 KčSimilar
5KP11A-TPMCC (Micro Commercial Components)0353-5KP11A-TP-ND19,31732 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
60058,61067 Kč35 166,40 Kč
Unit Price without VAT:58,61067 Kč
Unit Price with VAT:70,91891 Kč