15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP11A

DigiKey Part Number
18-5KP11ATR-ND - Tape & Reel (TR)
18-5KP11ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP11A
Description
TVS DIODE 11VWM 18.2VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP11A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
280.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,10000 Kč50,10 Kč
1041,67900 Kč416,79 Kč
10030,06990 Kč3 006,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,78625 Kč20 629,00 Kč
1 60025,37367 Kč40 597,87 Kč
2 40024,96100 Kč59 906,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10000 Kč
Unit Price with VAT:60,62100 Kč