MFR Recommended
Direct
Similar
Similar

5KP11A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP11A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP11A-E3/51 |
Description | TVS DIODE 11VWM 18.2VC P600 |
Customer Reference | |
Detailed Description | 18.2V Clamp 275A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 275A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP11A-E3/54-ND | 33,79523 Kč | MFR Recommended |
| 5KP11AE3/TR13 | Microchip Technology | 0 | 5KP11AE3/TR13-ND | 40,09778 Kč | Direct |
| 5KP11A | Littelfuse Inc. | 483 | 18-5KP11ACT-ND | 71,81000 Kč | Similar |
| 5KP11A-TP | MCC (Micro Commercial Components) | 0 | 353-5KP11A-TP-ND | 22,21462 Kč | Similar |
| 5KP11E3/TR13 | Microchip Technology | 0 | 5KP11E3/TR13-ND | 40,09778 Kč | Similar |





