Direct
Similar
Similar

5KP11A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP11A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP11A-E3/54 |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 275A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 275A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 11V | Supplier Device Package |
Voltage - Breakdown (Min) 12.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP11A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP11A-E3/51-ND | 0,00000 Kč | Direct |
| 5KP11A-B | Littelfuse Inc. | 0 | 5KP11A-B-ND | 29,99560 Kč | Similar |
| 5KP11E3/TR13 | Microchip Technology | 0 | 5KP11E3/TR13-ND | 40,09778 Kč | Similar |
| SLD11U-017-B | Littelfuse Inc. | 0 | SLD11U-017-B-ND | 32,58260 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 33,79523 Kč | 27 036,18 Kč |
| Unit Price without VAT: | 33,79523 Kč |
|---|---|
| Unit Price with VAT: | 40,89223 Kč |




