Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 3KASMC14AHM3_B/H | |
|---|---|
| DigiKey Part Number | 3KASMC14AHM3_B/HGITR-ND - Tape & Reel (TR) 3KASMC14AHM3_B/HGICT-ND - Cut Tape (CT) 3KASMC14AHM3_B/HGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3KASMC14AHM3_B/H | 
| Description | TVS DIODE 14VWM 23.2VC DO214AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 23.2V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 14V | |
| Voltage - Breakdown (Min) | 15.6V | |
| Voltage - Clamping (Max) @ Ipp | 23.2V | |
| Current - Peak Pulse (10/1000µs) | 129A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 185°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč | 
| 10 | 22,42900 Kč | 224,29 Kč | 
| 100 | 15,90410 Kč | 1 590,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 11,49985 Kč | 9 774,87 Kč | 
| 1 700 | 6,99082 Kč | 11 884,39 Kč | 
| 2 550 | 6,92840 Kč | 17 667,42 Kč | 
| 4 250 | 6,86598 Kč | 29 180,42 Kč | 
| 5 950 | 6,81398 Kč | 40 543,18 Kč | 
| 21 250 | 6,76195 Kč | 143 691,44 Kč | 
| Unit Price without VAT: | 31,21000 Kč | 
|---|---|
| Unit Price with VAT: | 37,76410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic